Application Processors and SOCs
MCIMX283CVM4B
SOC i.MX28 ARM926EJ-S 289-Pin MAP-BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX28
Device Core
ARM926EJ-S
Maximum Clock Rate (MHz)
454
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
128KB
RAM Size
128KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Interface Type
Ethernet/I2C/SPI/UART/USB
SPI
4
I2C
2
I2S
0
UART
6
Data Cache Size
32KB
USB
2
Instruction Cache Size
16KB
USART
0
CAN
0
PCI
0
Ethernet
1
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps
Packaging
Tray
Mounting
Surface Mount
Package Height
1.03(Max)
Package Width
14
Package Length
14
PCB changed
289
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
289
Lead Shape
Ball

