Arrow Electronic Components Online
MCF5270CVM150R2|NXP|simage
MCF5270CVM150R2|NXP|limage
Microprocessors - MPUs

MCF5270CVM150R2

MPU ColdFire V2 MCF52xx Processor RISC 32bit 150MHz 196-Pin LBGA T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    NRND
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ColdFire V2 MCF52xx Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    ColdFire V2
  • Core Architecture
    ColdFire
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    8KB
  • On-Chip Memory
    64KB/SRAM
  • Maximum Speed (MHz)
    150
  • Interface Type
    I2C/SPI/UART
  • UART
    3
  • USART
    0
  • Data Cache Size
    8KB
  • USB
    1
  • Multiply Accumulate
    Yes
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    2
  • Ethernet Interface Type
    MII
  • Ethernet Speed
    10Mbps/100Mbps
  • Minimum Operating Supply Voltage (V)
    1.4|3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    1.6|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.16
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    LBGA
  • Pin Count
    196
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources