Microcontroladores: MCU
MCF52256CVN66
MCU 32-bit ColdFire RISC 256KB Flash 3.3V 144-Pin MAP-BGA Tray
NXP SemiconductorsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A992
Estatus de pieza
Active
Código HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
MCF5225x
Instruction Set Architecture
RISC
Device Core
ColdFire
Core Architecture
ColdFire
Maximum CPU Frequency (MHz)
66
Maximum Clock Rate (MHz)
66
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
64KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
Number of I/Os
96
No. of Timers
7
PWM
8
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
USART
0
UART
3
USB
1
SPI
1
I2C
2
I2S
0
CAN
1
Ethernet
1
Watchdog
2
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Width
13
Package Length
13
PCB changed
144
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
144
Lead Shape
Ball

