Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
NRND
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Data Bus Width (bit)
32
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64

