Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
1000
Maximum Rate of Rise of On-State Current (A/us)
500
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
100
Surge Current Rating (A)
1620
Maximum Holding Current (mA)
200
Repetitive Peak Reverse Voltage (V)
1200
Maximum Gate Peak Inverse Voltage (V)
10
Peak On-State Voltage (V)
1.57@200A
Repetitive Peak Forward Blocking Voltage (V)
1200
Rated Average On-State Current (A)
60
Repetitive Peak Off-State Current (mA)
0.2
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Screw
Package Height
30 mm
Package Width
20.8 mm
Package Length
92 mm
PCB changed
7
Standard Package Name
TO
Supplier Package
TO-240AA
Pin Count
7

