Microcontrollers - MCUs
MC9RS08KA4CWJR
MCU 8-bit RS08 CISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
RS08
Instruction Set Architecture
CISC
Device Core
RS08
Core Architecture
S08
Maximum CPU Frequency (MHz)
20
Maximum Clock Rate (MHz)
20
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
4KB
RAM Size
126B
Programmability
Yes
Interface Type
I2C
Number of I/Os
18
No. of Timers
1
PWM
1
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
1
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
7.6(Max)
Package Length
12.95(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing

