Arrow Electronic Components Online
MC9328MX21SCVM|NXP|simage
MC9328MX21SCVM|NXP|limage
Application Processors and SOCs

MC9328MX21SCVM

SOC i.MX21 ARM926EJ-S 289-Pin MAP-BGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX21
  • Device Core
    ARM926EJ-S
  • Maximum Clock Rate (MHz)
    266
  • Data Bus Width (bit)
    32
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • PWM
    1
  • Watchdog
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    I2C/I2S/SPI/UART/USB
  • SPI
    2
  • I2C
    1
  • I2S
    2
  • UART
    3
  • USB
    2
  • USART
    0
  • CAN
    0
  • Ethernet
    0
  • Programmability
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.18
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    289
  • Standard Package Name
    BGA
  • Supplier Package
    MAP-BGA
  • Pin Count
    289
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources