Reduced Price
Application Processors and SOCs
MC9328MX21DVK
SOC i.MX21 ARM926EJ-S 289-Pin MAP-BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX21
Device Core
ARM926EJ-S
Maximum Clock Rate (MHz)
266
Data Bus Width (bit)
32
Type
Applications Processor
Processing Unit
Microprocessor
PWM
1
Watchdog
1
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Interface Type
I2C/I2S/UART/USB
SPI
1
I2C
1
I2S
1
UART
4
USB
2
USART
0
CAN
0
PCI
0
Ethernet
0
Programmability
No
Core Architecture
ARM
Packaging
Tray
Mounting
Surface Mount
Package Height
1.18
Package Width
17
Package Length
17
PCB changed
289
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
289
Lead Shape
Ball

