Arrow Electronic Components Online
MC92460ZU|NXP|simage
MC92460ZU|NXP|limage
Communication Misc

MC92460ZU

HDLC Controller 480-Pin TBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    HDLC Controller
  • Minimum Operating Supply Voltage (V)
    1.65|3.15
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.95|3.465
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    37.5
  • Package Length
    37.5
  • PCB changed
    480
  • Standard Package Name
    BGA
  • Supplier Package
    TBGA
  • Pin Count
    480
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources