Arrow Electronic Components Online
MC908JK1ECDWE|NXP|simage
MC908JK1ECDWE|NXP|limage
Microcontrollers - MCUs

MC908JK1ECDWE

MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 20-Pin SOIC W Tube

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    MC908JK1ECDWE
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    HC08
  • Instruction Set Architecture
    CISC
  • Device Core
    HC08
  • Core Architecture
    HC08
  • Maximum CPU Frequency (MHz)
    8
  • Maximum Clock Rate (MHz)
    8
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    1.5KB
  • RAM Size
    128B
  • Maximum Expanded Memory Size
    64KB
  • Programmability
    Yes
  • Number of I/Os
    15
  • No. of Timers
    2
  • PWM
    2
  • Number of ADCs
    1
  • ADC Channels
    12
  • ADC Resolution (bit)
    8
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Analog Comparators
    2
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    7.6(Max)
  • Package Length
    12.95(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources