Arrow Electronic Components Online
MC7824CTG|ONSEMI|simage
MC7824CTG|ONSEMI|limage
Linear Regulators

MC7824CTG

Standard Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220 Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±4
  • Process Technology
    0.8um to 3um
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    26
  • Maximum Input Voltage (V)
    40
  • Line Regulation
    60mV
  • Load Regulation
    65mV
  • Maximum Quiescent Current (mA)
    6.5
  • Junction to Ambient
    65°C/W
  • Junction to Case
    5°C/W
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.28(Max)
  • Package Width
    4.82(Max)
  • Package Length
    10.28(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources