Arrow Electronic Components Online
MC68MH360AI33L|NXP|simage
MC68MH360AI33L|NXP|limage
Microprocessors - MPUs

MC68MH360AI33L

MPU ColdFire M683xx Processor RISC 32bit 33MHz 240-Pin FQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ColdFire M683xx Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    CPU32
  • Core Architecture
    ColdFire
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • On-Chip Memory
    2.5KB/RAM
  • Maximum Speed (MHz)
    33
  • Interface Type
    SPI/UART
  • UART
    1
  • USART
    0
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Ethernet Speed
    10Mbps
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.5(Max)
  • Package Width
    32
  • Package Length
    32
  • PCB changed
    240
  • Standard Package Name
    QFP
  • Supplier Package
    FQFP
  • Pin Count
    240
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources