Arrow Electronic Components Online
MC68340AB25E|NXP|simage
MC68340AB25E|NXP|limage
Microprocessors - MPUs

MC68340AB25E

MPU ColdFire M68000 Processor RISC 32bit 25MHz 144-Pin CQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ColdFire M68000 Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    CPU32
  • Core Architecture
    ColdFire
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Maximum Speed (MHz)
    25
  • Interface Type
    UART
  • UART
    2
  • USART
    0
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.63(Max) mm
  • Package Width
    27.91(Max) mm
  • Package Length
    27.91(Max) mm
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    CQFP
  • Pin Count
    144

Documentation and Resources

Datasheets
Design resources