Arrow Electronic Components Online
MC35FS6508NAE|NXP|simage
MC35FS6508NAE|NXP|limage

MC35FS6508NAE

High Performance System Basis Chip IC Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HLQFP EP
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources