Arrow Electronic Components Online
MC34072VDR2G|ONSEMI|simage
MC34072VDR2G|ONSEMI|limage
Operational Amplifiers - Op Amps

MC34072VDR2G

Op Amp Dual GP ±22V/44V 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    5@5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    44
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±22
  • Typical Low Level Output Voltage (V)
    0.1
  • Typical High Level Output Voltage (V)
    4
  • Maximum Input Offset Current (uA)
    0.075@±15V
  • Typical Input Bias Current (uA)
    0.1@±15V
  • Maximum Input Bias Current (uA)
    0.5@±15V
  • Maximum Quiescent Current (mA)
    4@5V
  • Typical Output Current (mA)
    30
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    13@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    32@±15V
  • Typical Voltage Gain (dB)
    100
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.22@±15V
  • Minimum PSRR (dB)
    70
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    4.5
  • Typical Settling Time (ns)
    2200
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources