DC to DC Converter and Switching Regulator Chip
MC34063EBN
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin PDIP Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Inverting|Step Up|Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
42
Switching Regulator
Yes
Number of Outputs
1
Maximum Output Current (A)
1.5(Min)
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
3 to 40
Typical Switch Current (A)
1.5(Max)
Typical Quiescent Current (uA)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
7.1(Max)
Package Length
9.8(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

