Arrow Electronic Components Online
MC33972ATEW|NXP|simage
MC33972ATEW|NXP|limage
Specialized Interfaces

MC33972ATEW

Multiple Switch Detection Interface with Suppressed Wake-Up Automotive AEC-Q100 32-Pin SOIC W Tube

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Multiple Switch Detection Interface with Suppressed Wake-Up
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    9|12|15|18|24
  • Maximum Operating Supply Voltage (V)
    26
  • Maximum Supply Current (mA)
    4
  • Maximum Power Dissipation (mW)
    1700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.36(Max)
  • Package Width
    7.6(Max)
  • Package Length
    11.1(Max)
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources