Arrow Electronic Components Online
MC33812EKR2|NXP|simage
MC33812EKR2|NXP|limage
Gate and Power Drivers

MC33812EKR2

High Performance Gate Driver IC Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    11.1(Max)
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    HSOP EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources