Arrow Electronic Components Online
MC33790HEGR2|NXP|simage
MC33790HEGR2|NXP|limage
Sensor and Detector Interface

MC33790HEGR2

Sensor and Detector Interface 25V 1.35mA Automotive AEC-Q100 16-Pin SOIC W T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Input Type
    Logic
  • Maximum Operating Supply Voltage (V)
    25
  • Typical Supply Current (mA)
    1.35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.45(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources