Arrow Electronic Components Online
MC33151DR2G|ONSEMI|simage
MC33151DR2G|ONSEMI|limage
Gate and Power Drivers

MC33151DR2G

Driver 1.5A 2-OUT High Speed Inv 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Speed
  • Driver Configuration
    Inverting
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Dependent
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    31(Typ)
  • Maximum Fall Time (ns)
    32(Typ)
  • Maximum Propagation Delay Time (ns)
    36(Typ)
  • Input Logic Compatibility
    CMOS|LSTTL
  • Minimum Operating Supply Voltage (V)
    6.5
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    10.5(Typ)
  • Typical Input Low Threshold Voltage (V)
    1.58
  • Typical Input High Threshold Voltage (V)
    1.75
  • Peak Output Current (A)
    1.5
  • Maximum Power Dissipation (mW)
    560
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources