Arrow Electronic Components Online
MC33063ADR2G|ONSEMI|simage
MC33063ADR2G|ONSEMI|limage
DC to DC Converter and Switching Regulator Chip

MC33063ADR2G

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Non-Inverting|Inverting|Step Up|Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    100
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.25 to 40
  • Maximum Output Current (A)
    1.5(Typ)
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    3 to 40
  • Typical Switch Current (A)
    1.5(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources