Arrow Electronic Components Online
MC25X37IG2|PANDUIT|simage
MC25X37IG2|PANDUIT|limage
Wiring Ducts

MC25X37IG2

Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Gray

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Shape
    Rectangular
  • Style
    Slotted
  • Material
    Polyvinyl Chloride
  • Color
    Gray
  • Slot Type
    Open Wide Slot
  • Cover
    Yes
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    2000
  • Product Depth (mm)
    24.6
  • Product Height (mm)
    35.8
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources