Arrow Electronic Components Online
MC1455DR2G|ONSEMI|simage
MC1455DR2G|ONSEMI|limage
Timers

MC1455DR2G

Standard Timer Single 0°C 70°C 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Internal Timers
    1
  • Output Logic Level
    TTL
  • Maximum High Level Output Current (mA)
    -200
  • Maximum Low Level Output Current (mA)
    200
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5|9|12|15
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Current (mA)
    15
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources