Arrow Electronic Components Online
MC14536BDWG|ONSEMI|simage
MC14536BDWG|ONSEMI|limage
Timers

MC14536BDWG

Programmable Timer Single -55°C 125°C 16-Pin SOIC W Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Internal Timers
    1
  • Absolute Propagation Delay Time (ns)
    3600
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3600@5V|1300@10V|1000@15V
  • Output Logic Level
    TTL
  • Maximum High Level Output Current (mA)
    -4.2(Min)
  • Maximum Low Level Output Current (mA)
    4.2(Min)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    5|9|12|15|3.3
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    0.02
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    10.45(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources