You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MC14504BDTG|ONSEMI|simage
MC14504BDTG|ONSEMI|limage
Level Translators

MC14504BDTG

Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin TSSOP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    4000
  • Logic Function
    Voltage Level Shifter
  • Translation
    CMOS/TTL to CMOS
  • Channel Type
    Unidirectional
  • Number of Channels
    6
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    550@5V@15V
  • Absolute Propagation Delay Time (ns)
    550
  • Minimum High Level Input Voltage (V)
    2
  • Process Technology
    0.8um to 3um
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    4.2(Min)
  • Maximum High Level Output Current (mA)
    -4.2(Min)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources