Arrow Electronic Components Online
MC139171900EVK|NXP|simage
MC139171900EVK|NXP|limage
RF/Wireless Development Boards and Kits

MC13917-1900EVK

MBC13917 RF Amplifier Evaluation Kit

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    MBC13917
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    1900
  • Typical Output Power (dBm)
    -1.3

Documentation and Resources

Datasheets
Design resources