RF/Wireless Development Boards and Kits
MC13850-900HEVK
MC13850 RF Amplifier Evaluation Kit
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
MC13850
Supported Device Technology
RF Amplifier
Typical Operating Frequency (MHz)
900
Typical Output Power (dBm)
13.5

