Arrow Electronic Components Online
MC13212|NXP|simage
MC13212|NXP|limage
RF Transceivers

MC13212

RF Transceiver O-QPSK 2.7V 71-Pin LGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    O-QPSK
  • Maximum Data Rate
    250Kbps(Typ)
  • Maximum RF Operating Frequency Range (MHz)
    >=2500
  • Maximum RF Operating Frequency (MHz)
    2480
  • Operating Band Frequency (MHz)
    2405 to 2480
  • Minimum Operating Supply Voltage
    2V
  • Typical Operating Supply Voltage
    2.7V
  • Maximum Operating Supply Voltage
    3.4V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    71
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    71

Documentation and Resources

Datasheets
Design resources