Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
ECL
Logic Function
D-Master-Slave Type
Number of Channels per Chip
6
Number of Elements per Chip
1
Number of Element Inputs
6
Number of Element Outputs
6
Bus Hold
No
Polarity
Non-Inverting
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
2.2@-5.2V
Absolute Propagation Delay Time (ns)
2.4
Input Signal Type
Single-Ended
Minimum Operating Supply Voltage (V)
-5.46
Typical Operating Supply Voltage (V)
-5.2
Maximum Operating Supply Voltage (V)
-4.94
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
75
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.69(Min) mm
Package Width
9.04(Max) mm
Package Length
9.04(Max) mm
PCB changed
20
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
20
Lead Shape
J-Lead

