Arrow Electronic Components Online
MC100LVEP11MNR4G|ONSEMI|simage
MC100LVEP11MNR4G|ONSEMI|limage
Clock Buffers and Drivers

MC100LVEP11MNR4G

Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin DFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:2
  • Number of Outputs per Chip
    2
  • Maximum Input Frequency (MHz)
    3000(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.31@2.375V to 3.8V
  • Absolute Propagation Delay Time (ns)
    0.36
  • Input Logic Level
    ECL|LVDS
  • Output Logic Level
    ECL
  • Minimum Operating Supply Voltage (V)
    -2.375|2.375
  • Typical Operating Supply Voltage (V)
    -2.5|-3.3|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    -3.8|3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    2 mm
  • Package Length
    2 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources