Arrow Electronic Components Online
MC100LVELT22DR2G|ONSEMI|simage
MC100LVELT22DR2G|ONSEMI|limage
Level Translators

MC100LVELT22DR2G

Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ECL
  • Logic Function
    Translator
  • Translation
    LVCMOS/LVTTL to LVPECL
  • Channel Type
    Unidirectional
  • Number of Channels
    2
  • Maximum Frequency (MHz)
    350(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.6@3.3V
  • Absolute Propagation Delay Time (ns)
    0.6
  • Minimum High Level Input Voltage (V)
    2
  • Process Technology
    0.8um to 3um
  • Maximum Low Level Output Current (mA)
    50
  • Maximum High Level Output Current (mA)
    -50
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Supply Current (mA)
    28
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources