Arrow Electronic Components Online
MC100LVEL13DWG|ONSEMI|simage
MC100LVEL13DWG|ONSEMI|limage
Clock Buffers and Drivers

MC100LVEL13DWG

Clock Fanout Buffer 6-OUT 2-IN 1:3 20-Pin SOIC W Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:3
  • Number of Outputs per Chip
    6
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.62@3.3V
  • Absolute Propagation Delay Time (ns)
    0.64
  • Input Logic Level
    ECL
  • Output Logic Level
    ECL
  • Minimum Operating Supply Voltage (V)
    -3|3
  • Typical Operating Supply Voltage (V)
    -3.3|3.3
  • Maximum Operating Supply Voltage (V)
    -3.8|3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    12.95(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources