Arrow Electronic Components Online
MC100EP90DTR2G|ONSEMI|simage
MC100EP90DTR2G|ONSEMI|limage
Level Translators

MC100EP90DTR2G

Translator ECL/LVECL to LVPECL/PECL 3-CH Unidirectional 20-Pin TSSOP W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ECL
  • Logic Function
    Translator
  • Translation
    ECL/LVECL to LVPECL/PECL
  • Channel Type
    Unidirectional
  • Number of Channels
    3
  • Maximum Frequency (MHz)
    >3000(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.34@-3V to -5.5V@3V to 5.5V
  • Absolute Propagation Delay Time (ns)
    0.37
  • Minimum High Level Input Voltage (V)
    -1.145
  • Process Technology
    0.8um to 3um
  • Maximum Low Level Output Current (mA)
    50
  • Maximum High Level Output Current (mA)
    -50
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Supply Current (mA)
    67
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP W
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources