Level Translators
MC100EP90DTG
Translator ECL/LVECL to LVPECL/PECL 3-CH Unidirectional 20-Pin TSSOP W Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
ECL
Logic Function
Translator
Translation
ECL/LVECL to LVPECL/PECL
Channel Type
Unidirectional
Number of Channels
3
Maximum Frequency (MHz)
>3000(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.34@-3V to -5.5V@3V to 5.5V
Absolute Propagation Delay Time (ns)
0.37
Process Technology
0.8um to 3um
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
-50
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP W
Pin Count
20
Lead Shape
Gull-wing

