Flip Flops
MC100EP451MNG
Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin QFN EP Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
ECL
Logic Function
D-Type Bus Interface
Number of Channels per Chip
6
Number of Elements per Chip
1
Number of Element Inputs
6
Number of Element Outputs
6
Bus Hold
No
Set/Reset
Master Reset
Polarity
Inverting/Non-Inverting
Triggering Type
Positive-Edge/Negative-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
0.55@3V to 5.5V
Absolute Propagation Delay Time (ns)
0.69
Process Technology
0.8um to 3um
Input Signal Type
Differential
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
-50
Minimum Operating Supply Voltage (V)
-3|3
Typical Operating Supply Voltage (V)
-3.3|-5|3.3|5
Maximum Operating Supply Voltage (V)
-5.5|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

