Arrow Electronic Components Online
MC100EP446FAG|ONSEMI|simage
MC100EP446FAG|ONSEMI|limage
Logic and Timing Misc

MC100EP446FAG

Parallel/Serial Converter -40°C to 85°C 32-Pin LQFP Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Parallel/Serial Converter
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Absolute Propagation Delay Time (ns)
    1.2
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources