Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Divider Buffer
Fanout
1:1
Number of Outputs per Chip
1
Maximum Input Frequency (MHz)
>4000(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.45@3V to 5.5V
Absolute Propagation Delay Time (ns)
0.525
Input Logic Level
ECL
Output Logic Level
ECL
Minimum Operating Supply Voltage (V)
-3|3
Typical Operating Supply Voltage (V)
-3.3|-5|3.3|5
Maximum Operating Supply Voltage (V)
-5.5|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

