Arrow Electronic Components Online
MC100EP05DTR2G|ONSEMI|simage
MC100EP05DTR2G|ONSEMI|limage
Logic Gates

MC100EP05DTR2G

AND/NAND Gate 1-Element 4-IN 8-Pin TSSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ECL
  • Logic Function
    AND/NAND
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    4-IN
  • Number of Output Enables per Element
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    2
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.27@3V to 5.5V
  • Absolute Propagation Delay Time (ns)
    0.32
  • Maximum Low Level Output Current (mA)
    50
  • Maximum High Level Output Current (mA)
    -50
  • Minimum Operating Supply Voltage (V)
    -3|3
  • Typical Operating Supply Voltage (V)
    -3.3|-5|3.3|5
  • Maximum Operating Supply Voltage (V)
    -5.5|5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources