Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
ECL
Logic Function
OR/NOR
Number of Elements per Chip
1
Number of Element Inputs
4-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
2
Maximum Propagation Delay Time @ Maximum CL (ns)
0.33@3V to 5.5V
Absolute Propagation Delay Time (ns)
0.35
Process Technology
0.8um to 3um
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
-50
Minimum Operating Supply Voltage (V)
-3|3
Typical Operating Supply Voltage (V)
-3.3|-5|3.3|5
Maximum Operating Supply Voltage (V)
-5.5|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

