Robotic Kits
MBT0021-EN-18650
micro:Maqueen Plus V2 (18650 Battery) - an Advanced STEM Education Robot for micro:bit
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9503.00.00.73
Automotive
Unknown
PPAP
Unknown
Style
Wheeled
Supported Device
18650
Compatible External Board
Micro bit Board
Interface Type
GPIO/I2C
Maximum Operating Supply Voltage (VDC)
3.6(Typ)|3.7(Typ)
Packaging
Box

