Arrow Electronic Components Online
MBD770DWT1G|ONSEMI|simage
MBD770DWT1G|ONSEMI|limage
RF Diodes and Mixers

MBD770DWT1G

RF Diode Schottky 70V 380mW 6-Pin SC-88 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Dual Anti Parallel
  • Maximum Forward Voltage (V)
    1@0.01A
  • Maximum Reverse Voltage (V)
    70
  • Maximum Diode Capacitance (pF)
    1
  • Maximum Power Dissipation (mW)
    380
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Forward Current (mA)
    100
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    1.25 mm
  • Package Length
    2 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources