Resistor Fixed Single-Through Hole
MBA02040C5230FRP00
Res Thin Film 523 Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL T/R Medical Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
523
Tolerance
1%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.25 (1/4)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Reliability|High Stability
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
1.6
Product Length (mm)
3.6
Product Weight (g)
0.125
Lead Diameter (mm)
0.5
Lead Length (mm)
29
Mounting
Through Hole

