Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
1M
Density Range (bit)
256K to 8M
Organization
64Kx16
Data Bus Width (bit)
16
Max. Access Time (ns)
100
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.03
Package Width
12.4
Package Length
12
PCB changed
48
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
48
Lead Shape
Gull-wing