Switch Push Button
MB2061SS1W01-CA
Switch Push Button ON (ON) DPDT Round Plunger 6A 250VAC 30VDC Momentary Panel Mount Solder Lug
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.35
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Round Plunger
Switch Configuration
ON (ON)
Bushing Type
Threaded
Maximum Current Rating (A)
6@125VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
100000
Actuator Color
Black
Actuator Length (mm)
10.3
Number of Rows
2
Row Spacing (mm)
4.8
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
6
Terminal Length (mm)
4
Terminal Pitch (mm)
4.7
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Thread Size
1/4-40
Body Length (mm)
13
Bushing Length (mm)
8.5
Body Depth (mm)
12.7
Body Height (mm)
16.5
Product Length (mm)
13
Product Depth (mm)
12.7
Product Height (mm)
39.3

