Arrow Electronic Components Online
MB1EJN0600|SINE|simage
MB1EJN0600|SINE|limage
Connector Circular

MB1EJN0600

Conn Circular SKT 6 POS RA Cable Mount 6 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Right Angle
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold
  • Maximum Current Rating (A)
    28
  • Maximum Voltage Rating
    630VDC|630VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    130
  • IP Rating
    IP67
  • Maximum Contact Resistance (mOhm)
    3
  • Mating Cycle (Cycles)
    50
  • Product Diameter (mm)
    27
  • Product Length (mm)
    60.6

Documentation and Resources

Datasheets
Design resources