Bridge Rectifiers
MB10S-TP
Diode Rectifier Bridge Single 1KV 0.8A 4-Pin Case MBS-1 T/R
Micro Commercial ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1000
Peak Average Forward Current (A)
0.8
Peak RMS Reverse Voltage (V)
700
Peak Non-Repetitive Forward Surge Current (A)
60
Maximum Forward Voltage (V)
1@0.4A
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.7(Max)
Package Width
4.2(Max)
Package Length
4.95(Max)
PCB changed
4
Supplier Package
Case MBS-1
Pin Count
4
Lead Shape
Gull-wing

