Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Micropower Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Typical CMRR (dB)
80
Typical PSRR (dB)
80
Maximum Propagation Delay Time (ns)
450(Typ)
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
±2.75|5.5
Maximum Input Offset Voltage (mV)
5@5.5V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
5.5
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Bias Current (uA)
0.000001(Typ)@5.5V
Maximum Quiescent Current (mA)
0.02@5V
Maximum Power Dissipation (mW)
308
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.4
Package Width
1
Package Length
1.52
PCB changed
6
Standard Package Name
CSP
Supplier Package
UCSP
Pin Count
6
Lead Shape
Ball

