Arrow Electronic Components Online
MAX985EBT+TG45|ADI|limage
MAX985EBT+TG45|ADI|simage
Linear Comparators

MAX985EBT+TG45

Comparator Single R-R I/O ±2.75V/5.5V 6-Pin UCSP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Micropower Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Typical CMRR (dB)
    80
  • Typical PSRR (dB)
    80
  • Maximum Propagation Delay Time (ns)
    450(Typ)
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    ±2.75|5.5
  • Maximum Input Offset Voltage (mV)
    5@5.5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Bias Current (uA)
    0.000001(Typ)@5.5V
  • Maximum Quiescent Current (mA)
    0.02@5V
  • Maximum Power Dissipation (mW)
    308
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4
  • Package Width
    1
  • Package Length
    1.52
  • PCB changed
    6
  • Standard Package Name
    CSP
  • Supplier Package
    UCSP
  • Pin Count
    6
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources