You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MAX98366AEWC+T|ADI|simage
MAX98366AEWC+T|ADI|originalImage
Audio Amplifiers

MAX98366AEWC+T

Audio Amp Speaker 1-CH Mono 15W Class-D 12-Pin WLP

Analog Devices
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • Rail to Rail
    No
  • THDN
    -85dB@8W@4Ohm
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Maximum Output Current (mA)
    3500
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5|9|12
  • Maximum Single Supply Voltage (V)
    15
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    15x1@8Ohm
  • Maximum Power Dissipation (mW)
    1600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.42
  • Package Width
    1.21
  • Package Length
    1.78
  • PCB changed
    12
  • Supplier Package
    WLP
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources