Arrow Electronic Components Online
MAX9602EUG+|ADI|simage
MAX9602EUG+|ADI|limage
Linear Comparators

MAX9602EUG+

Comparator Quad -6V/6.3V 24-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Ultra High Speed Comparator
  • Number of Channels per Chip
    4
  • Rail to Rail
    No
  • Typical CMRR (dB)
    70
  • Typical PSRR (dB)
    65
  • Maximum Propagation Delay Time (ns)
    0.5(Typ)
  • Output Type
    Differential PECL
  • Maximum Operating Supply Voltage (V)
    -6|6.3
  • Maximum Input Offset Voltage (mV)
    5@-5.2V@5V
  • Maximum Dual Supply Voltage (V)
    -6|6.3
  • Maximum Input Bias Current (uA)
    6(Typ)@-5.2V@5V
  • Maximum Supply Current (mA)
    28(Typ)@5V/38(Typ)@-5.2V
  • Typical Output Current (mA)
    50(Max)
  • Maximum Test Temperature (°C)
    85
  • Minimum Test Temperature (°C)
    -40
  • Maximum Power Dissipation (mW)
    975
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources